
SJ3531 | |
|---|---|
DigiKey Part Number | 19-SJ3531-ND |
Manufacturer | |
Manufacturer Product Number | SJ3531 |
Description | 3M LOOP FASTENER SJ3531 IS ONE P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 0.750" (19.05mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 18 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 92,03667 € | 276,11 € |
| Unit Price without VAT: | 92,03667 € |
|---|---|
| Unit Price with VAT: | 109,52364 € |

