
SJ3523 | |
|---|---|
DigiKey Part Number | SJ3523-ND |
Manufacturer | |
Manufacturer Product Number | SJ3523 |
Description | RECLSBLE FSTNR 1.000" X 150.00' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 204,81333 € | 614,44 € |
| Unit Price without VAT: | 204,81333 € |
|---|---|
| Unit Price with VAT: | 243,72786 € |

