
SJ3518FR | |
|---|---|
DigiKey Part Number | 19-SJ3518FR-150'-ND |
Manufacturer | |
Manufacturer Product Number | SJ3518FR |
Description | RECLSBLE FSTNR RECT 0.625"X150' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 0.625" (15.88mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | Flame Retardant | |
Material | Nylon | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,60000 € | 120,60 € |
| 12 | 101,21250 € | 1.214,55 € |
| 28 | 95,34429 € | 2.669,64 € |
| 52 | 91,27577 € | 4.746,34 € |
| Unit Price without VAT: | 120,60000 € |
|---|---|
| Unit Price with VAT: | 143,51400 € |

