
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Shape | Rectangular | |
Length | 10.00' (3.05m) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | Flame Retardant | |
Material | Nylon | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 € | 13,86 € |
| 5 | 11,44400 € | 57,22 € |
| 10 | 10,52300 € | 105,23 € |
| 25 | 9,42720 € | 235,68 € |
| 50 | 8,63760 € | 431,88 € |
| 100 | 7,93620 € | 793,62 € |
| Unit Price without VAT: | 13,86000 € |
|---|---|
| Unit Price with VAT: | 16,49340 € |

