Reclosable Fastener Hook and Loop - Loop Only Rectangular 0.625" (15.88mm) X 50.00' (15.24m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3518FR

DigiKey Part Number
SJ3518FR-50-ND
Manufacturer
Manufacturer Product Number
SJ3518FR
Description
RECLSBLE FSTNR RECT 0.625" X 50'
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Loop Only Rectangular 0.625" (15.88mm) X 50.00' (15.24m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop - Loop Only
Shape
Rectangular
Length
50.00' (15.24m)
Width
0.625" (15.88mm)
Diameter
-
Mounting Type
Adhesive, Rubber
Features
Flame Retardant
Material
Nylon
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,01000 €54,01 €
544,39200 €221,96 €
1040,67400 €406,74 €
2536,30000 €907,50 €
5033,23880 €1.661,94 €
10030,39580 €3.039,58 €
Manufacturers Standard Package
Unit Price without VAT:54,01000 €
Unit Price with VAT:64,27190 €