
SJ3481 1"X48" | |
|---|---|
DigiKey Part Number | SJ34811"X48"-ND |
Manufacturer | |
Manufacturer Product Number | SJ3481 1"X48" |
Description | RECLSBLE FSTNR RECTANGULAR 1"X4' |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 4.00' (1.22m) Dia |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M | Mounting Type Adhesive, Acrylic |
Series | Features 400 Stem Density |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Discontinued at DigiKey | Color Black |
Type Interlocking Stems | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Length 4.00' (1.22m) |

