
SJ3461 6"X50YD | |
|---|---|
DigiKey Part Number | SJ34616"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3461 6"X50YD |
Description | RECLSBLE FSTNR RECT 6.000"X150' |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 6.000" (152.40mm) X 150.00' (45.72m) Dia |
Category | Width 6.000" (152.40mm) |
Manufacturer 3M | Mounting Type Adhesive, Hot Melt |
Series | Features 400 Stem Density |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Discontinued at DigiKey | Color Clear |
Type Interlocking Stems | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Length 150.00' (45.72m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.039,74000 € | 2.039,74 € |
| Unit Price without VAT: | 2.039,74000 € |
|---|---|
| Unit Price with VAT: | 2.427,29060 € |

