
SJ3418FR | |
|---|---|
DigiKey Part Number | 3M162154-ND |
Manufacturer | |
Manufacturer Product Number | SJ3418FR |
Description | RECLSBLE FSTNR 0.625" X 150.00' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only 0.625" (15.88mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Length | 150.00' (45.72m) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Sew On | |
Features | Flame Retardant | |
Material | Nylon | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 164,74000 € | 164,74 € |
| 10 | 140,04500 € | 1.400,45 € |
| 25 | 131,28720 € | 3.282,18 € |
| 50 | 127,45060 € | 6.372,53 € |
| Unit Price without VAT: | 164,74000 € |
|---|---|
| Unit Price with VAT: | 196,04060 € |



