
SJ3418FR WHT 2"X400YD | |
|---|---|
DigiKey Part Number | SJ3418FRWHT2"X400YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3418FR WHT 2"X400YD |
Description | RECLSBLE FSTNR 2.000" X 150.00' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only 2.000" (50.80mm) X 150.00' (45.72m) Dia |
Category | Mounting Type Sew On |
Manufacturer 3M | Features Flame Resistant |
Packaging Bulk | Material Nylon |
Part Status Active | Color White |
Type Hook and Loop - Loop Only | Shelf Life 24 Months |
Length 150.00' (45.72m) | Base Product Number |
Width 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.314,91000 € | 1.314,91 € |
| Unit Price without VAT: | 1.314,91000 € |
|---|---|
| Unit Price with VAT: | 1.564,74290 € |

