
SJ3402-2"X50YD WHT | |
|---|---|
DigiKey Part Number | SJ3402-2X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3402-2"X50YD WHT |
Description | RECLSBLE FSTNR 2.000" X 150.00' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only 2.000" (50.80mm) X 150.00' (45.72m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Length | 150.00' (45.72m) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Sew On | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | White | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 110,84500 € | 665,07 € |
| Unit Price without VAT: | 110,84500 € |
|---|---|
| Unit Price with VAT: | 131,90555 € |

