
SJ3267 | |
|---|---|
DigiKey Part Number | SJ3267-ND |
Manufacturer | |
Manufacturer Product Number | SJ3267 |
Description | RECLSBLE FSTNR SQR 1.024"X1.024" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Square 1.024" (26.00mm) X 1.024" (26.00mm) Dia |
Datasheet | Datasheet |
Category | Width 1.024" (26.00mm) |
Manufacturer 3M | Mounting Type Pop-In, Barbed Stem |
Series | Features 250 Stem Density |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Color Black |
Type Interlocking Stems | Shelf Life 24 Months |
Shape Square | Base Product Number |
Length 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,69000 € | 6,90 € |
| 25 | 0,64600 € | 16,15 € |
| 50 | 0,61520 € | 30,76 € |
| 100 | 0,58570 € | 58,57 € |
| 250 | 0,54904 € | 137,26 € |
| 500 | 0,52280 € | 261,40 € |
| 1.000 | 0,49785 € | 497,85 € |
| 2.500 | 0,46667 € | 1.166,67 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

