


SJ-5705-BLACK | |
|---|---|
DigiKey Part Number | 3M156229-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5705-BLACK |
Description | BUMPER SQU 1.275"L X 1.275"W BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 1.275" L x 1.275" W (32.40mm x 32.40mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Thickness 0.250" (6.35mm) 1/4" |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Sheet |
Part Status Active | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Square, Tapered | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Size / Dimension 1.275" L x 1.275" W (32.40mm x 32.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 0,99222 € | 8,93 € |
| 18 | 0,92944 € | 16,73 € |
| 27 | 0,89593 € | 24,19 € |
| 54 | 0,84315 € | 45,53 € |
| 108 | 0,79602 € | 85,97 € |
| 252 | 0,74520 € | 187,79 € |
| 504 | 0,70845 € | 357,06 € |
| 1.008 | 0,67557 € | 680,97 € |
| 3.024 | 0,63031 € | 1.906,06 € |
| Unit Price without VAT: | 0,99222 € |
|---|---|
| Unit Price with VAT: | 1,18074 € |



