Bumper Cylindrical, Recessed Center 1.880" Dia (47.75mm) Polyurethane Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Recessed Center 1.880" Dia (47.75mm) Polyurethane Gray
3M™ Bumpon™ Protective Products

SJ-5532-GRAY

DigiKey Part Number
SJ-5532-GRAY-ND
Manufacturer
Manufacturer Product Number
SJ-5532-GRAY
Description
BUMPER CYLINDRICAL 1.88" DIA GRY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Recessed Center 1.880" Dia (47.75mm) Polyurethane Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness
0.660" (16.76mm)
Manufacturer
3M
Material
Polyurethane
Series
Hardness
72 Shore M
Packaging
Bulk
Form
Individual Pieces
Part Status
Active
Mounting Type
Adhesive, Rubber
Type
Bumper
Shelf Life
18 Months
Shape
Cylindrical, Recessed Center
Shelf Life Start
Date of Manufacture
Color
Gray
Base Product Number
Size / Dimension
1.880" Dia (47.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,11950 €311,95 €
Manufacturers Standard Package
Unit Price without VAT:3,11950 €
Unit Price with VAT:3,71221 €