



SJ-5508 (WHITE) | |
|---|---|
DigiKey Part Number | SJ5508-9-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5508 (WHITE) |
Description | BUMPER SQUARE 0.5"L X 0.5"W WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane White |
Datasheet | Datasheet |
Category | Thickness 0.120" (3.05mm) |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Sheet |
Part Status Active | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Square, Tapered | Shelf Life Start Date of Manufacture |
Color White | Base Product Number |
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 0,20641 € | 13,21 € |
| 128 | 0,19359 € | 24,78 € |
| 256 | 0,18223 € | 46,65 € |
| 512 | 0,17205 € | 88,09 € |
| 1.024 | 0,16297 € | 166,88 € |
| 3.072 | 0,15048 € | 462,27 € |
| 5.120 | 0,14537 € | 744,29 € |
| Unit Price without VAT: | 0,20641 € |
|---|---|
| Unit Price with VAT: | 0,24563 € |




