


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | White | |
Size / Dimension | 0.375" Dia (9.53mm) | |
Thickness | 0.150" (3.81mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Acrylic | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,07861 € | 2.358,30 € |
| Unit Price without VAT: | 0,07861 € |
|---|---|
| Unit Price with VAT: | 0,09355 € |

