


SJ-5023-GRAY | |
|---|---|
DigiKey Part Number | 3M162240-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5023-GRAY |
Description | BUMPER SQU 0.81"L X 0.81"W GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.810" L x 0.810" W (20.57mm x 20.57mm) Polyurethane Gray |
Datasheet | Datasheet |
Category | Thickness 0.300" (7.62mm) |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Sheet |
Part Status Active | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Square, Tapered | Shelf Life Start Date of Manufacture |
Color Gray | Base Product Number |
Size / Dimension 0.810" L x 0.810" W (20.57mm x 20.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 0,30250 € | 10,89 € |
| 72 | 0,28347 € | 20,41 € |
| 108 | 0,27333 € | 29,52 € |
| 252 | 0,25421 € | 64,06 € |
| 504 | 0,24038 € | 121,15 € |
| 1.008 | 0,22804 € | 229,86 € |
| 3.024 | 0,21107 € | 638,28 € |
| 5.040 | 0,20413 € | 1.028,82 € |
| 10.080 | 0,19558 € | 1.971,45 € |
| Unit Price without VAT: | 0,30250 € |
|---|---|
| Unit Price with VAT: | 0,35998 € |

