


SJ-5023-BROWN | |
|---|---|
DigiKey Part Number | SJ-5023-BROWN-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5023-BROWN |
Description | BUMPER SQU 0.81"L X 0.81"W BRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.810" L x 0.810" W (20.57mm x 20.57mm) Polyurethane Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Brown | |
Size / Dimension | 0.810" L x 0.810" W (20.57mm x 20.57mm) | |
Thickness | 0.300" (7.62mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28600 € | 1,43 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,24200 € | 6,05 € |
| 50 | 0,22660 € | 11,33 € |
| 100 | 0,21260 € | 21,26 € |
| 250 | 0,19644 € | 49,11 € |
| 500 | 0,18572 € | 92,86 € |
| 1.000 | 0,17613 € | 176,13 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |



