


SJ-5018-GRAY | |
|---|---|
DigiKey Part Number | 3M162238-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5018-GRAY |
Description | BUMPER SQUARE 0.5"L X 0.5"W GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Gray |
Datasheet | Datasheet |
Category | Thickness 0.230" (5.84mm) |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Sheet |
Part Status Active | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Square, Tapered | Shelf Life Start Date of Manufacture |
Color Gray | Base Product Number |
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 0,17638 € | 14,11 € |
| 160 | 0,16556 € | 26,49 € |
| 320 | 0,15594 € | 49,90 € |
| 560 | 0,14889 € | 83,38 € |
| 1.040 | 0,14184 € | 147,51 € |
| 3.040 | 0,13113 € | 398,64 € |
| 6.080 | 0,12513 € | 760,79 € |
| 12.160 | 0,11975 € | 1.456,16 € |
| Unit Price without VAT: | 0,17638 € |
|---|---|
| Unit Price with VAT: | 0,20989 € |


