


SJ-5012 (BROWN) | |
|---|---|
DigiKey Part Number | SJ5012-1-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5012 (BROWN) |
Description | BUMPER CYLINDRICAL 0.5" DIA BRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Brown |
Datasheet | Datasheet |
Category | Thickness 0.138" (3.50mm) |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Sheet |
Part Status Active | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Cylindrical, Tapered | Shelf Life Start Date of Manufacture |
Color Brown | Base Product Number |
Size / Dimension 0.500" Dia (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 0,13196 € | 7,39 € |
| 112 | 0,12330 € | 13,81 € |
| 280 | 0,11346 € | 31,77 € |
| 504 | 0,10786 € | 54,36 € |
| 1.008 | 0,10191 € | 102,73 € |
| 3.024 | 0,09375 € | 283,50 € |
| 6.048 | 0,08929 € | 540,03 € |
| Unit Price without VAT: | 0,13196 € |
|---|---|
| Unit Price with VAT: | 0,15703 € |




