


SJ-5003 (WHITE) | |
|---|---|
DigiKey Part Number | SJ5003-9-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5003 (WHITE) |
Description | BUMPER CYLINDRICAL 0.44" DIA WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.440" Dia (11.18mm) Polyurethane White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | White | |
Size / Dimension | 0.440" Dia (11.18mm) | |
Thickness | 0.197" (5.00mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 0,11857 € | 6,64 € |
| 112 | 0,11080 € | 12,41 € |
| 280 | 0,10189 € | 28,53 € |
| 504 | 0,09681 € | 48,79 € |
| 1.008 | 0,09141 € | 92,14 € |
| 3.024 | 0,08401 € | 254,05 € |
| 6.048 | 0,07997 € | 483,66 € |
| Unit Price without VAT: | 0,11857 € |
|---|---|
| Unit Price with VAT: | 0,14110 € |




