

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 30.00' (9.14m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 250 Stem Density, UV Resistant | |
Material | Polyolefin (PO) | |
Color | Clear | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,59000 € | 131,59 € |
| 10 | 123,85600 € | 1.238,56 € |
| 25 | 119,98520 € | 2.999,63 € |
| 50 | 112,24420 € | 5.612,21 € |
| Unit Price without VAT: | 131,59000 € |
|---|---|
| Unit Price with VAT: | 156,59210 € |




