SJ-3550 (BLACK) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ-3550 (BLACK) 1"
SJ-3550 (BLACK) 1"
SJ-3550 (BLACK) 1"

SJ-3550 (BLACK) 1"

DigiKey Part Number
SJ355010-50-ND
Manufacturer
Manufacturer Product Number
SJ-3550 (BLACK) 1"
Description
RECLSBLE FSTNR 1.000" X 150.00'
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Obsolete
Type
Interlocking Stems
Length
150.00' (45.72m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Adhesive, Acrylic
Features
250 Stem Density
Material
Polyolefin (PO)
Color
Black
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
RECLSBLE FSTNR 1.000" X 30.00'
In-Stock: 0
Unit Price: 117,26000 €
RECLSBLE FSTNR 1.000" X 36.000"
In-Stock: 4
Unit Price: 15,18000 €