
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Length | 36.000" (914.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 6,46000 € | 64,60 € |
| 25 | 5,89800 € | 147,45 € |
| 50 | 5,61740 € | 280,87 € |
| 100 | 5,33640 € | 533,64 € |
| 250 | 4,77468 € | 1.193,67 € |
| 500 | 4,49378 € | 2.246,89 € |
| 1.000 | 3,93209 € | 3.932,09 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |






