Reclosable Fastener Hook and Loop - Loop Only 1.000" (25.40mm) X 150.00' (45.72m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-3523

DigiKey Part Number
SJ-3523-ND
Manufacturer
Manufacturer Product Number
SJ-3523
Description
RECLSBLE FSTNR 1.000" X 150.00'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Loop Only 1.000" (25.40mm) X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Active
Type
Hook and Loop - Loop Only
Length
150.00' (45.72m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Adhesive, Acrylic
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
18 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1227,96000 €227,96 €
10193,79300 €1.937,93 €
25181,67680 €4.541,92 €
Unit Price without VAT:227,96000 €
Unit Price with VAT:271,27240 €