


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | 1 per Pkg | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Circular | |
Length | - | |
Width | - | |
Diameter | 0.811" (20.60mm) | |
Mounting Type | Mechanical Attachment | |
Features | 400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,50560 € | 12,64 € |
| 50 | 0,48160 € | 24,08 € |
| 100 | 0,45860 € | 45,86 € |
| 250 | 0,42984 € | 107,46 € |
| 500 | 0,40930 € | 204,65 € |
| 1.000 | 0,38976 € | 389,76 € |
| 3.000 | 0,36069 € | 1.082,07 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



