
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Length | 30.00' (9.14m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Sew On | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | White | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,13000 € | 16,13 € |
| 10 | 13,98000 € | 139,80 € |
| 25 | 13,25040 € | 331,26 € |
| 50 | 13,05820 € | 652,91 € |
| 100 | 11,52210 € | 1.152,21 € |
| 250 | 10,75388 € | 2.688,47 € |
| 500 | 10,52346 € | 5.261,73 € |
| Unit Price without VAT: | 16,13000 € |
|---|---|
| Unit Price with VAT: | 19,19470 € |





