
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 10-18 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,27000 € | 6,75 € |
| 50 | 0,25700 € | 12,85 € |
| 100 | 0,24470 € | 24,47 € |
| 300 | 0,22640 € | 67,92 € |
| 500 | 0,21836 € | 109,18 € |
| 1.000 | 0,20794 € | 207,94 € |
| 2.500 | 0,19491 € | 487,27 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

