
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 8-18 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25720 € | 6,43 € |
| 50 | 0,24480 € | 12,24 € |
| 100 | 0,23310 € | 23,31 € |
| 250 | 0,21848 € | 54,62 € |
| 500 | 0,20804 € | 104,02 € |
| 1.000 | 0,19810 € | 198,10 € |
| 2.500 | 0,18569 € | 464,22 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

