
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 10-14 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,45320 € | 11,33 € |
| 50 | 0,43160 € | 21,58 € |
| 100 | 0,41090 € | 41,09 € |
| 300 | 0,38017 € | 114,05 € |
| 500 | 0,36668 € | 183,34 € |
| 1.000 | 0,34918 € | 349,18 € |
| 2.500 | 0,32731 € | 818,27 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

