
SF402XAS-GRN | |
|---|---|
DigiKey Part Number | 19-SF402XAS-GRN-ND |
Manufacturer | |
Manufacturer Product Number | SF402XAS-GRN |
Description | SECUREFIT SAFETY GLASSES GREEN/B |
Customer Reference | |
Detailed Description | Safety Glasses Black, Gray, Green One Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Safety Glasses | |
Color | Black, Gray, Green | |
Size | One Size | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,52000 € | 109,52 € |
| Unit Price without VAT: | 109,52000 € |
|---|---|
| Unit Price with VAT: | 130,32880 € |

