
SF3701AS-GRN | |
|---|---|
DigiKey Part Number | 19-SF3701AS-GRN-ND |
Manufacturer | |
Manufacturer Product Number | SF3701AS-GRN |
Description | SECUREFIT LIME GREEN TEMPLE CLEA |
Customer Reference | |
Detailed Description | Safety Glasses Clear, Gray, Green One Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Safety Glasses | |
Color | Clear, Gray, Green | |
Size | One Size | |
Weight | - | |
Base Product Number |

