
SF20 1LB | |
|---|---|
DigiKey Part Number | 3M162119-ND |
Manufacturer | |
Manufacturer Product Number | SF20 1LB |
Description | SCOTCH-WELD SUPER FAST INSTANT A |
Customer Reference | |
Detailed Description | Acrylic Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Acrylic | |
Features | Fast Cure | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | Ships with Cold Pack. | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 40°F (4°C), 60°F ~ 80°F (16°C ~ 27°C) | |
Digi-Key Storage | Refrigerated | |
Base Product Number |

