Wire Marker, Tape 0.22" W x 96.00" L (5.5mm x 2.4m) White Polyester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR-Y

DigiKey Part Number
3M157785-ND
Manufacturer
Manufacturer Product Number
SDR-Y
Description
WIRE MARKER Y LEGEND 1=1ROLL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Tape 0.22" W x 96.00" L (5.5mm x 2.4m) White Polyester
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Legend
Y
Manufacturer
3M
Color
White
Series
Material
Polyester
Packaging
Bulk
Shelf Life
24 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Wire Marker, Tape
Operating Temperature
-40°C ~ 121°C
Size
0.22" W x 96.00" L (5.5mm x 2.4m)
Base Product Number
Cable Diameter
Cut to Desired Diameter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
106,89900 €68,99 €
Manufacturers Standard Package
Unit Price without VAT:6,89900 €
Unit Price with VAT:8,20981 €