
Category | Legend X |
Manufacturer 3M | Color White |
Series | Material Polyester |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Wire Marker, Tape | Operating Temperature -40°C ~ 121°C |
Size 0.22" W x 96.00" L (5.5mm x 2.4m) | Base Product Number |
Cable Diameter Cut to Desired Diameter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 10 | 7,09300 € | 70,93 € |
| 30 | 6,26400 € | 187,92 € |
| 50 | 5,92240 € | 296,12 € |
| 100 | 5,49890 € | 549,89 € |
| 250 | 5,00248 € | 1.250,62 € |
| 500 | 4,66968 € | 2.334,84 € |
| 1.000 | 4,36969 € | 4.369,69 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |


