
SDR--(MINUS) | |
|---|---|
DigiKey Part Number | SDR--(MINUS)-ND |
Manufacturer | |
Manufacturer Product Number | SDR--(MINUS) |
Description | WIRE MARKER NEG LEGEND 1=1ROLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape 0.22" W x 96.00" L (5.5mm x 2.4m) White Polyester |
Datasheet | Datasheet |
Category | Cable Diameter Cut to Desired Diameter |
Manufacturer 3M | Color White |
Series | Material Polyester |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Wire Marker, Tape | Operating Temperature -40°C ~ 121°C |
Size 0.22" W x 96.00" L (5.5mm x 2.4m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMDR-MIN | Panduit Corp | 9 | 298-23055-ND | 4,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,02300 € | 60,23 € |
| Unit Price without VAT: | 6,02300 € |
|---|---|
| Unit Price with VAT: | 7,16737 € |



