
Category | Legend I |
Manufacturer 3M | Color White |
Series | Material Polyester |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Wire Marker, Tape | Operating Temperature -40°C ~ 121°C |
Size 0.22" W x 96.00" L (5.5mm x 2.4m) | Base Product Number |
Cable Diameter Cut to Desired Diameter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,44000 € | 71,44 € |
| Unit Price without VAT: | 71,44000 € |
|---|---|
| Unit Price with VAT: | 85,01360 € |


