
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | 0.22" W x 96.00" L (5.5mm x 2.4m) | |
Cable Diameter | Cut to Desired Diameter | |
Legend | 50-59 | |
Color | White | |
Material | Polyester | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,48000 € | 69,48 € |
| 10 | 53,71900 € | 537,19 € |
| 25 | 48,80840 € | 1.220,21 € |
| 50 | 45,51640 € | 2.275,82 € |
| 100 | 42,54900 € | 4.254,90 € |
| Unit Price without VAT: | 69,48000 € |
|---|---|
| Unit Price with VAT: | 82,68120 € |


