
SCPS-2-6-100 | |
|---|---|
DigiKey Part Number | 19-SCPS-2-6-100-ND |
Manufacturer | |
Manufacturer Product Number | SCPS-2-6-100 |
Description | 3M PRESPACING TAPE SCPS-2, 6 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tape Pressure Sensitive Adhesive (PSA) Adhesive Translucent 6.00" (152.40mm) X 300' (91.4m) 100 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Paper | |
Width | 6.00" (152.40mm) | |
Length | 300' (91.4m) 100 yds | |
Color | Translucent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,59000 € | 69,59 € |
| Unit Price without VAT: | 69,59000 € |
|---|---|
| Unit Price with VAT: | 82,81210 € |

