
SCPM3 | |
|---|---|
DigiKey Part Number | 19-SCPM3-ND |
Manufacturer | |
Manufacturer Product Number | SCPM3 |
Description | TAPE MASKING WHITE 10"X100YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Pressure Sensitive Adhesive (PSA) Adhesive White 10.00" (254.00mm) X 300' (91.4m) 100 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 10.00" (254.00mm) | |
Length | 300' (91.4m) 100 yds | |
Color | White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 76,47833 € | 458,87 € |
| Unit Price without VAT: | 76,47833 € |
|---|---|
| Unit Price with VAT: | 91,00921 € |

