
SCPM-44X-48-250 | |
|---|---|
DigiKey Part Number | 19-SCPM-44X-48-250-ND |
Manufacturer | |
Manufacturer Product Number | SCPM-44X-48-250 |
Description | TAPE ADHESIVE TRANSFER CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | Clear | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 39°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.019,97000 € | 1.019,97 € |
| Unit Price without VAT: | 1.019,97000 € |
|---|---|
| Unit Price with VAT: | 1.213,76430 € |

