
SCOTCHKOTE-15OZ | |
|---|---|
DigiKey Part Number | SCOTCHKOTE-15OZ-ND |
Manufacturer | |
Manufacturer Product Number | SCOTCHKOTE-15OZ |
Description | ELECTRICAL COATING 15OZ CAN |
Customer Reference | |
Detailed Description | Sealant Vinyl Tape |
Category | Features High Durability |
Manufacturer 3M | For Use With/Related Products Vinyl Tape |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Shelf Life 24 Months |
Part Status Obsolete | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Type Sealant |

