
SCA2-80SA-R1-TR | |
|---|---|
DigiKey Part Number | SCA2-80SA-R1-TR-ND |
Manufacturer | |
Manufacturer Product Number | SCA2-80SA-R1-TR |
Description | CONN SCA-2 RCPT 80POS VERT SLDR |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector SCA-2 Through Hole Solder |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Type SCA-2 |
Part Status Obsolete | Features Latch Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 2.00µin (0.051µm) |
Number of Positions 80 | Base Product Number |

