
SCA2-40SA-R2-TR | |
|---|---|
DigiKey Part Number | SCA2-40SA-R2-TR-ND |
Manufacturer | |
Manufacturer Product Number | SCA2-40SA-R2-TR |
Description | CONN SCA-2 RCPT 40POS VERT SLDR |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector SCA-2 Through Hole Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | SCA-2 | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Base Product Number |


