Image for SCA2-40S-R2-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA2-40S-R2-TR

DigiKey Part Number
SCA2-40S-R2-TR-ND
Manufacturer
Manufacturer Product Number
SCA2-40S-R2-TR
Description
CONN SCA-2 RCPT 40POS VERT SLDR
Customer Reference
Detailed Description
40 Position Receptacle Connector SCA-2 Through Hole Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Type
SCA-2
Part Status
Obsolete
Features
Latch Lock
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
2.00µin (0.051µm)
Number of Positions
40
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.