SC400 4 Wire Resistive LCD Driver/Controller 5V, 12V RS-232 2.72" L x 1.57" W (69.1mm x 39.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC402S

DigiKey Part Number
3M5542-ND
Manufacturer
Manufacturer Product Number
SC402S
Description
LCD DRVR BRD 4 WIRE RS232
Customer Reference
Detailed Description
SC400 4 Wire Resistive LCD Driver/Controller 5V, 12V RS-232 2.72" L x 1.57" W (69.1mm x 39.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Touchscreen
4 Wire Resistive
Voltage - Input
5V, 12V
Voltage - Output
-
Size / Dimension
2.72" L x 1.57" W (69.1mm x 39.9mm)
Interface
RS-232
Operating Temperature
0°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.