Wire Pin Terminal Connector 3/0-4/0 AWG SC Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0030

DigiKey Part Number
19-SC0030-ND
Manufacturer
Manufacturer Product Number
SC0030
Description
3M STEM CONNECTOR SC0030, UP TO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 3/0-4/0 AWG SC Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
3/0-4/0 AWG
Manufacturer
3M
Insulation
Non-Insulated
Series
Termination
Crimp
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1064,39500 €643,95 €
Manufacturers Standard Package
Unit Price without VAT:64,39500 €
Unit Price with VAT:76,63005 €