
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | - | |
Length - Pin | - | |
Length - Overall | - | |
Wire Gauge | 1-2 AWG | |
Insulation Diameter | - | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Orange | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,83000 € | 468,30 € |
| Unit Price without VAT: | 46,83000 € |
|---|---|
| Unit Price with VAT: | 55,72770 € |

