
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium/Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Blending, Cleaning, Cutting, Deburring, Finishing, Grinding, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,77800 € | 75,56 € |
| Unit Price without VAT: | 3,77800 € |
|---|---|
| Unit Price with VAT: | 4,49582 € |

