
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Blue | |
Width | 37.00" (939.80mm) | |
Length | 75.00" (1.91m) | |
Diameter | - | |
Applications | Blending, Cleaning, Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,89000 € | 549,89 € |
| Unit Price without VAT: | 549,89000 € |
|---|---|
| Unit Price with VAT: | 654,36910 € |

