Similar

SBR-ST-29-P-ML | |
|---|---|
DigiKey Part Number | 3M5485-ND |
Manufacturer | |
Manufacturer Product Number | SBR-ST-29-P-ML |
Description | CONN SAS RCPT 29POS PRESSFIT PCB |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SBR-ST-29-P-ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |


